Diode TVS Single Uni-Dir 45V 600W 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |