This unidirectional transient voltage suppressor from Microsemi has a minimum breakdown voltage of 50V and a maximum reverse leakage current of 1uA. It can withstand a peak pulse current of 8.3A and a peak pulse power of 600W. The device is rated for operation between -65°C and 150°C and is available in bulk packaging. It is compliant with RoHS regulations.
Microsemi SMBJ45AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ45AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.