The SMBJ45CAE3 is a surface mount transient voltage suppressor from Microsemi, featuring a bidirectional design with a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. The device is RoHS compliant and suitable for surface mount applications.
Microsemi SMBJ45CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ45CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.