The SMBJ4729 is a surface mount Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1.25W. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 100uA. The device is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 3.6V |
| RoHS | Not CompliantNo |