The SMBJ4747E3/TR13 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 2W and a maximum reverse leakage current of 5uA. The device is packaged in tape and reel form and features an impedance of 22 ohms. It is not radiation hardened and has a tolerance of 10%. The Zener voltage is 20V.
Microsemi SMBJ4747E3/TR13 technical specifications.
| Impedance | 22R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ4747E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.