The SMBJ48 is a unidirectional surface mount Zener diode with a clamping voltage of 85.5V and a reverse breakdown voltage of 53.3V. It can handle a peak pulse current of 7A and a peak pulse power of 600W. The diode operates within a temperature range of -65°C to 150°C. It is not RoHS compliant.
Microsemi SMBJ48 technical specifications.
| Clamping Voltage | 85.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMBJ48 to view detailed technical specifications.
No datasheet is available for this part.