The SMBJ48AH/TR13 is a surface mount transient voltage suppressor from Microsemi. It has a clamping voltage of 77.4V and a leakage current of 1uA. The device can operate between -65°C and 150°C and has a peak pulse current of 7.7A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 77.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS | Compliant |