The SMBJ51A is a surface mount unidirectional transient voltage suppressor with a reverse breakdown voltage of 56.7V and a peak pulse current of 7.3A. It can withstand a peak pulse power of 600W and operates over a temperature range of -65°C to 150°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| RoHS | Not Compliant |