The SMBJ51CAE3 is a bidirectional transient voltage suppressor from Microsemi, rated for a minimum breakdown voltage of 56.7V and a maximum operating temperature of 150°C. It features a peak pulse current of 7.3A and a peak pulse power of 600W. The device is surface mountable and compliant with RoHS regulations.
Microsemi SMBJ51CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.