Diode Zener Single 6V 5% 5W 2-Pin SMBJ
Microsemi SMBJ5340B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ5340B to view detailed technical specifications.
No datasheet is available for this part.