Diode Zener Single 33V 10% 5W 2-Pin SMBJ T/R
Microsemi SMBJ5364A/TR13 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| Zener Voltage | 33V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.