Diode Zener Single 47V 5% 5W 2-Pin SMBJ T/R
Microsemi SMBJ5368BE3/TR13 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ5368BE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.