Diode Zener Single 62V 5% 5W 2-Pin SMBJ T/R
Microsemi SMBJ5372B/TR13 technical specifications.
| Package/Case | DO-214AA |
| Impedance | 42R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ5372B/TR13 to view detailed technical specifications.
No datasheet is available for this part.