The SMBJ54CAE3 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 60V. It is designed to operate within a temperature range of -65°C to 150°C. The device features a maximum reverse leakage current of 1uA and a peak pulse current of 6.9A. It can withstand a peak pulse power of 600W. The SMBJ54CAE3 is available in bulk packaging and is compliant with RoHS regulations.
Microsemi SMBJ54CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ54CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.