Diode Zener Single 10V 5% 2W 2-Pin SMBJ
Microsemi SMBJ5925B technical specifications.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage | 10V |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBJ5925B to view detailed technical specifications.
No datasheet is available for this part.