The SMBJ90CAH/TR13 is a surface mount bidirectional Zener diode with a clamping voltage of 146V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and features a peak pulse current of 4.1A and peak pulse power of 600W. This diode is packaged in tape and reel format and has a reverse breakdown voltage of 100V and a reverse standoff voltage of 90V.
Microsemi SMBJ90CAH/TR13 technical specifications.
| Clamping Voltage | 146V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS | Compliant |
No datasheet is available for this part.