The SMCG18CHE3/TR13 diode from Microsemi features a clamping voltage of 32.2V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is packaged in tape and reel for surface mount applications. With a peak pulse current of 46.6A and peak pulse power of 1.5kW, this diode is suitable for high-power applications.
Microsemi SMCG18CHE3/TR13 technical specifications.
| Clamping Voltage | 32.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG18CHE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.