The SMCG20CHE3/TR13 is a surface mount bidirectional TVS diode from Microsemi, featuring a clamping voltage of 35.8V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is packaged in tape and reel. With a peak pulse current of 41.9A and a peak pulse power of 1.5kW, this diode is suitable for high-power applications.
Microsemi SMCG20CHE3/TR13 technical specifications.
| Clamping Voltage | 35.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG20CHE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.