The SMCG5646 is a unidirectional diode with a minimum breakdown voltage of 32.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 29A and a peak pulse power of 1.5kW. The diode has a maximum reverse leakage current of 5uA and a reverse standoff voltage of 29.1V.
Microsemi SMCG5646 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 29.1V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.