The SMCG6.5AHE3/TR13 diode from Microsemi features a clamping voltage of 11.2V and a leakage current of 500uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. With a peak pulse current of 133.9A and a peak pulse power of 1.5kW, this diode is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |