The SMCG6.5AHE3/TR7 is a surface mount unidirectional transient voltage suppression diode with a clamping voltage of 11.2V and a peak pulse current of 133.9A. It operates over a temperature range of -65°C to 150°C and is available in tape and reel packaging. The diode has a reverse breakdown voltage of 7.22V and a reverse standoff voltage of 6.5V, with a leakage current of 500uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |