The SMCG6.5CAH/TR7 is a surface mount bidirectional TVS diode with a clamping voltage of 11.2V and a reverse breakdown voltage of 7.22V. It can withstand a peak pulse current of 133.9A and a peak pulse power of 1.5kW. The device operates over a temperature range of -65°C to 150°C and has a leakage current of 500uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |