The SMCG6.5CAHE3/TR13 is a surface mount bidirectional TVS diode with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a peak pulse current of 133.9A and a peak pulse power of 1.5kW. The diode is available in a tape and reel packaging and has a leakage current of 500uA. The SMCG6.5CAHE3/TR13 is suitable for use in high-temperature applications and has a reverse breakdown voltage of 7.22V and a reverse standoff voltage of 6.5V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS | Compliant |