The SMCG6061AE3/TR13 is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 77.9V. It operates over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. This surface mount device is not RoHS compliant. The diode has a peak pulse power rating of 1.5kW and a peak pulse current of 13.3A.
Microsemi SMCG6061AE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.