The Microsemi SMCGLCE33 is a unidirectional diode with a minimum breakdown voltage of 36.7V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is packaged in bulk for surface mount applications. The diode can withstand a peak pulse current of 25.4A and a peak pulse power of 1.5kW.
Microsemi SMCGLCE33 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.