The SMCGLCE33A diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 36.7V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 28.1A. It can handle a peak pulse power of 1.5kW. The SMCGLCE33A is available in bulk packaging and is suitable for surface mount applications.
Microsemi SMCGLCE33A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.