The SMCGLCE40A diode from Microsemi features a unidirectional configuration with a minimum breakdown voltage of 44.4V. It can operate within a temperature range of -65°C to 150°C. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 23.3A. It can withstand a peak pulse power of 1.5kW. The SMCGLCE40A is available in bulk packaging for surface mount applications.
Sign in to ask questions about the Microsemi SMCGLCE40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCGLCE40A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCGLCE40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.