This unidirectional diode features a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in bulk packaging. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 20.6A, with a peak pulse power of 1.5kW. It is not radiation hardened and is not RoHS compliant.
Microsemi SMCGLCE45A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.