Diode TVS Single Uni-Dir 7V 1.5KW 2-Pin DO-215AB T/R
Microsemi SMCGLCE7.0A/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.