The SMCJ11CA bidirectional Zener diode features a clamping voltage of 18.2V and a leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device has a peak pulse current of 82.4A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| RoHS | Not Compliant |