SMCJ Series 19.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |