
The SMCJ170CA-TR is a surface mount bidirectional transient voltage suppressor with a clamping voltage of 275V. It can withstand a peak pulse current of 5.5A and a peak pulse power of 1.5kW. The device operates over a temperature range of -65°C to 150°C and has a reverse breakdown voltage of 189V. The SMCJ170CA-TR is available in a DO-214AB package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS | Not Compliant |