The SMCJ17AHE3/TR13 Zener diode features a clamping voltage of 27.6V and a leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications. With a peak pulse current of 53.3A and a peak pulse power of 1.5kW, this diode is suitable for high-power applications. The unidirectional diode has a reverse breakdown voltage of 18.9V and a reverse standoff voltage of 17V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS | Not Compliant |