The SMCJ180E3/TR13 is a single-channel Zener diode from Microsemi, rated for 180V reverse standoff voltage and 1.5kW peak pulse power. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The diode is available in tape and reel packaging, suitable for automated assembly processes.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS | Not Compliant |