The SMCJ18A is a unidirectional transient voltage suppressor with a clamping voltage of 29.2V and a peak pulse current of 51.4A. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is mounted using surface mount techniques and is not RoHS compliant. The SMCJ18A has a reverse breakdown voltage of 20V and a reverse standoff voltage of 18V.
Microsemi SMCJ18A technical specifications.
| Clamping Voltage | 29.2V |
| Current | 514A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.