The SMCJ200CE3/TR13 is a single Zener diode with a reverse standoff voltage of 200V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications. The diode is available on tape and reel packaging. It is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS | Not Compliant |