The SMCJ200E3/TR13 is a simple reset/power-on reset device with a threshold voltage of 2.93V. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 70°C. The device is designed to operate over a temperature range of 0°C to 70°C. It is available in a cut tape packaging format, with one device per package. The reset is active high and has a timeout of 100ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |