The SMCJ33A is a unidirectional Zener diode with a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. It can handle a peak pulse current of 28.1A and a peak pulse power of 1.5kW. The diode is rated for operation between -65°C and 150°C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53.3V |
| Current | 281A |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Voltage | 33V |
| RoHS | Not Compliant |