The SMCJ350CE3/TR13 is a single Zener diode from Microsemi with a reverse standoff voltage of 350V and a peak pulse power of 1.5kW. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The device is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS | Not Compliant |