Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB
Microsemi SMCJ36 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ36 to view detailed technical specifications.
No datasheet is available for this part.