The SMCJ36CA is a single-element transient voltage suppressor with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. The device is surface mountable and has a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 58.1V |
| Current | 258A |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Voltage | 36V |
| RoHS | Not Compliant |