The SMCJ400E3/TR13 is a surface mount simple reset/power-on reset IC from Microsemi, featuring a totem-pole output and active low reset. It operates over a temperature range of 0°C to 70°C and is available in a tape and reel package with 3000 units per reel. The device has a threshold voltage of 2.63V and a reset timeout of 100ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |