The SMCJ40CATR is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 44.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 23.2A and a peak pulse power of 1.5kW. The SMCJ40CATR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |