The SMCJ43CA is a single-element bidirectional transient voltage suppressor from Microsemi, rated for 43V clamping voltage and 216A current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and has a peak pulse power rating of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 69.4V |
| Current | 216A |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Voltage | 43V |
| RoHS | Not Compliant |