Microsemi SMCJ440E3/TR13 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ440E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.