The SMCJ45A Zener diode from Microsemi features a clamping voltage of 72.7V and a leakage current of 1uA. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The device has a peak pulse power rating of 1.5kW and a peak pulse current of 20.6A. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not Compliant |