The SMCJ48A is a single-element unidirectional Zener diode with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It features a peak pulse current of 19.4A and a peak pulse power of 1.5kW. The device is available in a DO-214AB surface mount package and has a minimum operating temperature of -65°C. The SMCJ48A is not RoHS compliant.
Microsemi SMCJ48A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Current | 194A |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Voltage | 48V |
| RoHS | Not Compliant |
No datasheet is available for this part.