The SMCJ5646E3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 32.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not designed for power line protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 29.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |