The SMCJ5661E3/TR13 Zener diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 135V. It features a maximum reverse leakage current of 5uA and can operate within a temperature range of -55°C to 150°C. The diode is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 135V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 121V |
| RoHS Compliant | Yes |
| RoHS | Compliant |