The SMCJ5664 transient voltage suppressor is a unidirectional device with a minimum breakdown voltage of 162V. It can withstand a peak pulse current of 5.8A and a peak pulse power of 1.5kW. The device is rated for operation between -55°C and 150°C. It is available in bulk packaging and is intended for surface mount applications.
Microsemi SMCJ5664 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 146V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJ5664 to view detailed technical specifications.
No datasheet is available for this part.